Festo 2 Finger Double Acting Action Pneumatic Gripper, DHWC-20-A, Angle Gripping Type

Subtotal (1 unit)*

£317.67

(exc. VAT)

£381.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£317.67

*price indicative

RS Stock No.:
344-036
Mfr. Part No.:
DHWC-20-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Diameter

20mm

Gripping Type

Angle

Action Type

Double Acting

Series

DHWC-20-A

Maximum Operating Pressure

8 bar

Weight

189.3g

Minimum Operating Temperature

-10°C

Gripping Force - External

100N

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

2Hz

Model Number

8128701

COO (Country of Origin):
CN
The Festo Angle gripper is expertly designed to enhance operational efficiency with its robust pneumatic drive system. Tailored for precision, this gripper operates effectively across various applications, providing maximum reliability within its class. Featuring a double acting mode of operation, it guarantees seamless control and impressive accuracy, making it ideal for intricate assembly tasks. The combination of a compact size and adaptable mounting options allows for versatile installation, whether through direct mounting or with dowel pins. With a sophisticated design, this gripper excels in high demand environments, ensuring consistent performance and longevity.

Equipped with position detection via proximity switch for improved automation

Designed with a corrosion resistance class of CRC 0 for lasting durability

Supports various mounting configurations enhancing installation options

Built for compatibility with lubricated operation catering to specific application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy