Festo 2 Finger Double Acting Action Pneumatic Gripper, DHWC-25-A, Angle Gripping Type
- RS Stock No.:
- 342-220
- Mfr. Part No.:
- DHWC-25-A
- Brand:
- Festo
Subtotal (1 unit)*
£341.18
(exc. VAT)
£409.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.18 |
*price indicative
- RS Stock No.:
- 342-220
- Mfr. Part No.:
- DHWC-25-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Bore Diameter | 25mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Angle | |
| Action Type | Double Acting | |
| Series | DHWC-25-A | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 362g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 140N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 2Hz | |
| Model Number | 8128136 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Bore Diameter 25mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Angle | ||
Action Type Double Acting | ||
Series DHWC-25-A | ||
Maximum Operating Pressure 8 bar | ||
Weight 362g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 140N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 2Hz | ||
Model Number 8128136 | ||
- COO (Country of Origin):
- CN
The Festo Angle gripper is engineered for precision in automated handling applications, excelling in scenarios that require nimble and reliable manipulation. With its dual action pneumatic system, this device offers impressive torque and speed, making it a valuable asset in various industrial environments. Designed to accommodate a range of mounting positions, it merges versatility with performance, ensuring adaptability across multiple setups. The high quality materials used in its construction guarantee durability, ensuring long term reliability even under challenging conditions. Enhanced with features like integrated position detection, this angle gripper not only simplifies installation but also enhances overall efficiency in assembly lines, robotics, and more.
Dual acting mode enhances efficiency in handling tasks
Rotationally symmetrical design optimises space utilisation
Built with corrosion resistant materials for longevity
Proximity switch detection allows for precise control
Minimal opening and closing times improve operational workflow
Low mass moment of inertia increases manoeuvrability and speed
Lab tested for compliance with industry standards
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
