Festo 2 Finger Double Acting Action Pneumatic Gripper, DHWC-10-A-S-NO, Angle Gripping Type
- RS Stock No.:
- 344-034
- Mfr. Part No.:
- DHWC-10-A-S-NO
- Brand:
- Festo
Subtotal (1 unit)*
£285.99
(exc. VAT)
£343.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £285.99 |
*price indicative
- RS Stock No.:
- 344-034
- Mfr. Part No.:
- DHWC-10-A-S-NO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Bore Diameter | 10mm | |
| Gripping Type | Angle | |
| Action Type | Double Acting | |
| Series | DHWC-10-A-S-NO | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 53.5g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 40N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8133476 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Bore Diameter 10mm | ||
Gripping Type Angle | ||
Action Type Double Acting | ||
Series DHWC-10-A-S-NO | ||
Maximum Operating Pressure 8 bar | ||
Weight 53.5g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 40N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8133476 | ||
- COO (Country of Origin):
- CN
The Festo Angle gripper is engineered to excel in precision gripping, boasting a robust design that caters to various automation tasks. With its compact size and advanced pneumatic drive system, this versatile gripper ensures highly repeatable and accurate handling of components across diverse applications. Featuring a unique angle opening mechanism, it enhances productivity while maintaining flexibility in mounting positions. Designed for environments demanding reliability and efficiency, this gripper is an invaluable addition to any automation setup, thanks to its intelligent design and high quality materials.
Engineered for precise handling with a maximum opening angle of 30 degrees
Offers exceptional repeatability with a gripper accuracy of up to 0.1 mm
Optimal for both single acting operation and diverse mounting scenarios
Reduces maintenance needs with lubricated operation capabilities
Robust construction using anodised aluminium and high alloy steel ensures longevity
Low weight enhances usability without compromising on performance
Compatibility with proximity switch for effective position detection
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
