Festo 2 Finger Double Acting Action Pneumatic Gripper, DHWC-16-A-S-NO, Angle Gripping Type
- RS Stock No.:
- 342-218
- Mfr. Part No.:
- DHWC-16-A-S-NO
- Brand:
- Festo
Subtotal (1 unit)*
£343.16
(exc. VAT)
£411.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £343.16 |
*price indicative
- RS Stock No.:
- 342-218
- Mfr. Part No.:
- DHWC-16-A-S-NO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 16mm | |
| Gripping Type | Angle | |
| Action Type | Double Acting | |
| Series | DHWC-16-A-S-NO | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 97.5g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 60N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 2Hz | |
| Model Number | 8128709 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 16mm | ||
Gripping Type Angle | ||
Action Type Double Acting | ||
Series DHWC-16-A-S-NO | ||
Maximum Operating Pressure 8 bar | ||
Weight 97.5g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 60N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 2Hz | ||
Model Number 8128709 | ||
- COO (Country of Origin):
- CN
The Festo Angle gripper is expertly designed to enhance automation solutions, delivering reliable performance in various settings. This robust device employs pneumatic drive systems, allowing for precise positioning and swift operations in challenging environments. With a maximum opening angle of 30 degrees, it is tailored for tasks requiring meticulous handling and grip, ensuring efficient production and assembly processes. The innovative design incorporates a lightweight yet durable construction, making it suitable for various mounting options while adjusting easily to different operational demands. With a focus on accuracy, this gripper provides an exemplary level of force control, ensuring that both delicate components and heavier parts can be managed with ease.
Compact design allows for versatile integration in tighter spaces
Dual gripper jaws enhance grip stability for improved handling
Optional mounting positions provide flexibility in application setups
Single acting operation improves efficiency during repetitive tasks
Integrated position detection ensures precision in automation
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
