Festo 2 Finger Double Acting Action Pneumatic Gripper, DHWC-6-A, Angle Gripping Type
- RS Stock No.:
- 345-058
- Mfr. Part No.:
- DHWC-6-A
- Brand:
- Festo
Subtotal (1 unit)*
£210.11
(exc. VAT)
£252.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.11 |
*price indicative
- RS Stock No.:
- 345-058
- Mfr. Part No.:
- DHWC-6-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Bore Diameter | 6mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Angle | |
| Action Type | Double Acting | |
| Series | DHWC-6-A | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 22g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 18N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8125286 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Bore Diameter 6mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Angle | ||
Action Type Double Acting | ||
Series DHWC-6-A | ||
Maximum Operating Pressure 8 bar | ||
Weight 22g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 18N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8125286 | ||
- COO (Country of Origin):
- CN
The Festo Angle gripper, designed by festo, showcases advanced engineering and robustness, making it an optimal choice for precise handling tasks. Built with a double-acting mode of operation, it adeptly manages a maximum opening angle of 30 degrees, ensuring efficiency in various applications. With a lightweight design of just 22 grams, this gripper does not compromise on performance. Its dual gripper jaws operate with remarkable accuracy, while the pneumatic drive system offers flexibility in deployment, whether mounted directly or through threaded connections. This gripper sets a new standard for precision and reliability in automated processes, capable of operating effectively in ambient temperatures ranging from -10 °C to 60 °C.
Optimised for use in automated environments with a lightweight design
Allows for versatile mounting positions to suit different setups
Employs a highly efficient pneumatic drive system for reliable operation
Ensures repeatable accuracy for consistent performance in gripping tasks
Constructed from RoHS compliant materials for environmentally responsible use
Features a comprehensive corrosion resistance class for durability in varying conditions
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
