Festo 2 Finger Double Acting Action Pneumatic Gripper, DHWC-32-A, Angle Gripping Type
- RS Stock No.:
- 341-760
- Mfr. Part No.:
- DHWC-32-A
- Brand:
- Festo
Subtotal (1 unit)*
£395.79
(exc. VAT)
£474.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £395.79 |
*price indicative
- RS Stock No.:
- 341-760
- Mfr. Part No.:
- DHWC-32-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 32mm | |
| Number of Fingers | 2 | |
| Gripping Type | Angle | |
| Action Type | Double Acting | |
| Series | DHWC-32-A | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 639g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 210N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 2Hz | |
| Model Number | 8128105 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 32mm | ||
Number of Fingers 2 | ||
Gripping Type Angle | ||
Action Type Double Acting | ||
Series DHWC-32-A | ||
Maximum Operating Pressure 8 bar | ||
Weight 639g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 210N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 2Hz | ||
Model Number 8128105 | ||
- COO (Country of Origin):
- CN
The Festo Angle gripper model is designed to elevate precision handling in your automation processes. This innovative device offers a double-acting operation that seamlessly executes gripping duties with unparalleled reliability. Engineered from high-quality materials, it ensures both robustness and versatility, making it an ideal choice for industries requiring careful material handling. With its user-friendly mounting options and compact size, this gripper allows for easy integration into existing systems while delivering optimal performance in various scenarios. The gripper features minimal opening and closing times, guaranteeing efficient operation to keep pace with manufacturing demands.
Dual-action capability increases operational flexibility in complex workflows
Compact size facilitates integration even in space-constrained environments
Proximity switch position detection adds precision to automated tasks
Operating within a wide pressure range supports diverse applications
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
