Festo 2 Finger Double Acting Action Pneumatic Gripper, DHWC-32-A-S-NO, Angle Gripping Type

Subtotal (1 unit)*

£461.76

(exc. VAT)

£554.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£461.76

*price indicative

RS Stock No.:
342-221
Mfr. Part No.:
DHWC-32-A-S-NO
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Diameter

32mm

Gripping Type

Angle

Action Type

Double Acting

Series

DHWC-32-A-S-NO

Maximum Operating Pressure

8 bar

Weight

642g

Minimum Operating Temperature

-10°C

Gripping Force - External

210N

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

2Hz

Model Number

8133475

COO (Country of Origin):
CN
The Festo Angle gripper from festo is a precision tool designed for versatility and efficiency in automated assembly and handling processes. It excels in applications requiring agility and reliability, thanks to its pneumatic drive system and dual gripper jaws. Engineered with a lightweight aluminium alloy for the housing and high alloy steel jaws, this gripper ensures a robust yet nimble performance. The unique single acting mode allows for quick operation, making it a vital component in environments where speed and precision are paramount. With a compact design and operational capabilities across varying pressure ranges, this gripper meets diverse manufacturing demands while providing minimal maintenance routines owing to its lubrication friendly operation. Its advanced features, including repeatability and fine tuned closing torque, make it an indispensable asset in industrial automation.

Features a dual jaw design to enhance gripping efficiency

Incorporates position detection via a proximity switch for accurate operation

Operates effectively under a variety of mounting positions for flexibility

Supports an ambient temperature range suitable for diverse working environments

Enjoys a low operating frequency optimising energy consumption

Crafted from corrosion resistant materials for extended durability

Allows for lubricated operation facilitating smoother functionality

Integrates seamlessly with various pneumatic connections including M5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy