Festo 2 Finger Double Acting Action Pneumatic Gripper, DHWC-20-A-S-NO, Angle Gripping Type
- RS Stock No.:
- 341-759
- Mfr. Part No.:
- DHWC-20-A-S-NO
- Brand:
- Festo
Subtotal (1 unit)*
£370.62
(exc. VAT)
£444.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £370.62 |
*price indicative
- RS Stock No.:
- 341-759
- Mfr. Part No.:
- DHWC-20-A-S-NO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 20mm | |
| Number of Fingers | 2 | |
| Gripping Type | Angle | |
| Action Type | Double Acting | |
| Series | DHWC-20-A-S-NO | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 190.5g | |
| Gripping Force - External | 100N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 2Hz | |
| Model Number | 8128702 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 20mm | ||
Number of Fingers 2 | ||
Gripping Type Angle | ||
Action Type Double Acting | ||
Series DHWC-20-A-S-NO | ||
Maximum Operating Pressure 8 bar | ||
Weight 190.5g | ||
Gripping Force - External 100N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 2Hz | ||
Model Number 8128702 | ||
- COO (Country of Origin):
- CN
The Festo Angle gripper offers a robust solution for efficient handling in automated processes. Designed with precision and reliability in mind, this gripper excels in applications requiring accurate and repeatable gripping actions. Its innovative pneumatic drive system ensures rapid response times and efficient operation across diverse scenarios. With a dual-jaw configuration, it enhances the versatility needed for complex tasks, all while maintaining excellent torque performance and compliance with stringent industry standards. The emphasis on corrosion resistance and the ability to operate in varied environments further underscores its adaptability for use in manufacturing and assembly lines.
Compact size enhances usability in confined spaces
Compatible with a range of pneumatic connections for flexibility
Crafted from durable materials ensuring longevity and performance
Ability to detect position accurately using proximity switches
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
