Festo 2 Finger Double Acting Action Pneumatic Gripper, DHWC-16-A, Angle Gripping Type
- RS Stock No.:
- 341-757
- Mfr. Part No.:
- DHWC-16-A
- Brand:
- Festo
Subtotal (1 unit)*
£294.15
(exc. VAT)
£352.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.15 |
*price indicative
- RS Stock No.:
- 341-757
- Mfr. Part No.:
- DHWC-16-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 16mm | |
| Gripping Type | Angle | |
| Action Type | Double Acting | |
| Series | DHWC-16-A | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 97g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 40N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 2Hz | |
| Model Number | 8128711 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 16mm | ||
Gripping Type Angle | ||
Action Type Double Acting | ||
Series DHWC-16-A | ||
Maximum Operating Pressure 8 bar | ||
Weight 97g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 40N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 2Hz | ||
Model Number 8128711 | ||
- COO (Country of Origin):
- CN
The Festo Angle gripper excels in precision handling, making it an ideal solution for a variety of automation tasks. Designed with a double-acting mechanism, it ensures swift and efficient gripping, thereby enhancing productivity. The robust construction incorporates high-alloy steel jaws, ensuring durability and reliability in diverse environments. Operating at a pressure range of 0.1 to 0.8 MPa, this gripper provides exceptional control over movement and positioning. Its unique feature of rotational symmetry aids in meeting precise application requirements, while the versatile mounting options offer excellent adaptability to various setups. With compliance to RoHS and strict quality standards, it's a trustworthy addition to any industrial operation, ensuring maximum efficiency and minimal downtime.
Double-acting mechanism enables faster operation
Rotationally symmetrical design allows for more accurate adjustments
High-alloy steel jaws provide exceptional durability
Compatible with various pneumatic systems for flexibility
Mounting position can be tailored to specific application needs
Proximity switch integration facilitates efficient position detection
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
