Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-6-A-B, Parallel Gripping Type

Subtotal (1 unit)*

£220.44

(exc. VAT)

£264.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£220.44

*price indicative

RS Stock No.:
342-757
Mfr. Part No.:
DHPC-6-A-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

2mm

Action Type

Double Acting

Series

DHPC-6-A-B

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

25g

Minimum Operating Temperature

-10°C

Gripping Force - External

14.6N

Gripping Force - Internal

11N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L

Maximum Operating Frequency

3Hz

Model Number

8116738

COO (Country of Origin):
CN
The Festo Parallel Gripper exemplifies precision and versatility, engineered for a range of applications in automated environments. With its pneumatic drive system, this product delivers reliable performance through double acting operation, ensuring a swift and efficient gripping function. The gripper's compact design facilitates easy integration into existing systems, making it ideal for applications that demand exceptional accuracy and repeatability. Built from high alloy stainless steel and anodised aluminium, it offers superior durability even in challenging conditions. Operating effectively within a temperature range of 10 °C to 60 °C, this product is ready to handle the demands of modern production lines, including the sensitive handling required in the production of Li ion batteries.

Designed for dual gripping jaws to enhance product handling

Ball guide mechanism ensures smooth and precise operation

Adjustable mounting position offers greater installation flexibility

Corrosion resistance class 0 guarantees longevity even in harsh environments

Lubricated operation option ensures optimal performance with reduced friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy