Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-6-A-NC-S-2, Parallel Gripping Type

Subtotal (1 unit)*

£220.44

(exc. VAT)

£264.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£220.44

*price indicative

RS Stock No.:
342-079
Mfr. Part No.:
DHPC-6-A-NC-S-2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

2mm

Series

DHPC-6-A-NC-S-2

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

27g

Gripping Force - External

10.4N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4)

Maximum Operating Frequency

3Hz

Model Number

8116749

COO (Country of Origin):
CN
The Festo Parallel gripper from festo is engineered for precision and reliability in gripping applications. With a compact design and a weight of just 27 grams, this gripper easily navigates tight spaces while delivering impressive gripping force. Designed to operate on pneumatic principles, it boasts a max operating frequency of 3 Hz, ensuring efficient cycle times for automation processes. Its innovative features, including a ball guide and compatibility for various mounting positions, make it a versatile choice for industries requiring meticulous handling of components. The unit is built to withstand challenging environments, operating effectively at temperatures ranging from -10 °C to 60 °C. Moreover, its compliance with RoHS standards guarantees an environmentally friendly choice without sacrificing quality or performance.

Dual gripping jaws facilitate parallel operation for enhanced stability

Corrosion resistance class 0 ensures longevity in varied environments

Pneumatic connection via M3 allows for seamless integration with existing systems

Pilot operated motion sequence enhances gripping reliability and precision

Suitable for lubricated operation to optimise performance and maintenance

Constructed with high alloy stainless steel for superior durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy