Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-25-A-NC-S-2, Parallel Gripping Type
- RS Stock No.:
- 351-195
- Mfr. Part No.:
- DHPC-L-25-A-NC-S-2
- Brand:
- Festo
Subtotal (1 unit)*
£351.33
(exc. VAT)
£421.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.33 |
*price indicative
- RS Stock No.:
- 351-195
- Mfr. Part No.:
- DHPC-L-25-A-NC-S-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 11mm | |
| Series | DHPC-L-25-A-NC-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 495g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 291.4N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116878 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 11mm | ||
Series DHPC-L-25-A-NC-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 495g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 291.4N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116878 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is engineered for enhanced performance in precise gripping tasks. Ideal for intricate automation processes, this device boasts a compact design, enabling seamless integration into various machinery setups. With dual gripper jaws and a pneumatic drive system, it guarantees swift operation and exceptional repeatability, making it essential for high-demand applications. The robust materials used, including anodised aluminium and high-alloy stainless steel, ensure durability and corrosion resistance. From its varied mounting options to its adjustable operational parameters, this gripper provides versatility whilst maintaining a consistent gripping force. Its innovative design allows it to adapt to different environments, providing reliable operation from -10°C to 60°C. Each unit is tested for maximum accuracy and repeatability, promising efficiency in your processes.
Optimised for high speed applications with a maximum operating frequency of 3 Hz
Dual gripper jaws deliver superior gripping with minimal backlash
Pneumatic operation allows for quick actuation and reliability
Configurable mounting options provide flexibility for diverse installation requirements
Low corrosion risk with CRC 0 classification ensuring longevity
A compact and lightweight design facilitates straightforward integration into existing systems
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


