Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-20-A-S-2, Parallel Gripping Type
- RS Stock No.:
- 342-854
- Mfr. Part No.:
- DHPC-L-20-A-S-2
- Brand:
- Festo
Subtotal (1 unit)*
£298.50
(exc. VAT)
£358.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.50 |
*price indicative
- RS Stock No.:
- 342-854
- Mfr. Part No.:
- DHPC-L-20-A-S-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 9mm | |
| Series | DHPC-L-20-A-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 261g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 192.6N | |
| Gripping Force - Internal | 159.5N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116837 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 9mm | ||
Series DHPC-L-20-A-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 261g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 192.6N | ||
Gripping Force - Internal 159.5N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116837 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper from festo, known for its precise handling capabilities, is an essential tool for tasks that demand reliability and efficiency. This model, with its thoughtfully crafted design, ensures optimal gripping performance in industrial environments. Its double-acting mechanism offers smooth and responsive operation, while the integrated ball guide enhances stability during motion. With a robust construction composed of anodized aluminum and high-alloy stainless steel, this gripper is well-equipped to handle varying loads, making it indispensable for diverse automation processes. Designed to operate within a wide temperature range, this gripper maintains consistency in performance, ensuring precision in every application.
Pneumatic drive system guarantees high efficiency in operation
Versatile mounting options allow for easy integration into existing systems
Exceptional repetition accuracy ensures uniform performance across tasks
The gripper's compact size optimizes space without compromising strength
Corrosion-resistant materials promote enhanced durability and longevity
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


