Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-10-A-S-2, Parallel Gripping Type
- RS Stock No.:
- 342-765
- Mfr. Part No.:
- DHPC-L-10-A-S-2
- Brand:
- Festo
Subtotal (1 unit)*
£256.90
(exc. VAT)
£308.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.90 |
*price indicative
- RS Stock No.:
- 342-765
- Mfr. Part No.:
- DHPC-L-10-A-S-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 4mm | |
| Series | DHPC-L-10-A-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 59g | |
| Gripping Force - Internal | 43N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 51.2N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116773 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 4mm | ||
Series DHPC-L-10-A-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 59g | ||
Gripping Force - Internal 43N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 51.2N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116773 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is engineered for precision and reliability in automated systems. Designed to operate effectively in demanding environments, this product offers unique features that enhance productivity and accuracy. Its robust design supports a variety of applications, particularly in handling tasks that require a high degree of control and repeatability. With an impressive torque and gripping force, this gripper caters to diverse operational needs, ensuring seamless integration into existing systems. The sleek construction not only maximises performance but also aligns with modern industrial standards, making it a favourite among engineers and manufacturers alike.
Pneumatic drive system ensures efficient operation
Double acting mode of operation enhances versatility
Precision position detection via proximity switch
High corrosion resistance for durability in harsh conditions
Flat mounting method allows for flexible installation
Low opening and closing times enable rapid production cycles
Easy integration capability with direct mounting options
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


