Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-10-A-NO-S-2, Parallel Gripping Type
- RS Stock No.:
- 342-763
- Mfr. Part No.:
- DHPC-L-10-A-NO-S-2
- Brand:
- Festo
Subtotal (1 unit)*
£256.90
(exc. VAT)
£308.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.90 |
*price indicative
- RS Stock No.:
- 342-763
- Mfr. Part No.:
- DHPC-L-10-A-NO-S-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 4mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-10-A-NO-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 66g | |
| Gripping Force - Internal | 32.8N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116779 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 4mm | ||
Action Type Double Acting | ||
Series DHPC-L-10-A-NO-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 66g | ||
Gripping Force - Internal 32.8N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116779 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper designed for precision and efficiency in automation tasks, excels in various industrial applications. Equipped with a robust pneumatic drive system, it features dual gripper jaws that ensure accurate gripping and releasing of components. This device combines a compact size with high performance, making it ideal for environments where space is at a premium. The gripper operates effectively under different pressure conditions, boasting a remarkable back up force during the opening phase. Its construction incorporates high alloy stainless steel jaws that ensure durability while maintaining compliance with material regulations such as RoHS. With the ability to detect positions through proximity switches, this gripper enhances operational reliability and automation setups.
Pneumatic drive system ensures powerful performance
Compact design maximises space efficiency
High alloy stainless steel jaws provide enhanced durability
Excellent back up force during operation improves task reliability
Repetition accuracy ensures consistent gripping operations
Low operating pressure requirements reduce energy consumption
Corrosion resistance class CRC 0 guarantees longevity in various conditions
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


