Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-16-A-NO-S-2, Parallel Gripping Type

Subtotal (1 unit)*

£258.49

(exc. VAT)

£310.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£258.49

*price indicative

RS Stock No.:
342-769
Mfr. Part No.:
DHPC-L-16-A-NO-S-2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

6mm

Series

DHPC-L-16-A-NO-S-2

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

129g

Gripping Force - Internal

86.8N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS

Maximum Operating Frequency

3Hz

Model Number

8116811

COO (Country of Origin):
CN
The Festo Parallel Gripper is designed for precision handling tasks, ensuring optimal performance with its robust pneumatic drive system. Engineered for versatility, it operates effectively across a range of operating conditions thanks to its adjustable mounting position and compact design. The high quality construction and attention to detail foster exceptional repetition accuracy and minimal angular backlash, making it ideal for intricate automation applications. Built to withstand various temperatures, this gripper combines functionality with reliability, ensuring it meets the demands of various industrial environments. Whether you require swift opening and closing times or high gripping force, this parallel gripper delivers consistent efficiency, empowering your production line.

Designed for reliable and repeatable performance under varying conditions

Dual gripper jaws enhance stability and gripping power

Compact dimensions allow for easy integration into limited spaces

Constructed from robust materials providing longevity and reliability

Versatile pneumatic operating pressure range for tailored applications

Low mass moment of inertia contributes to faster motion sequences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy