Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-10-A-NC-S-2, Parallel Gripping Type
- RS Stock No.:
- 342-084
- Mfr. Part No.:
- DHPC-L-10-A-NC-S-2
- Brand:
- Festo
Subtotal (1 unit)*
£256.90
(exc. VAT)
£308.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.90 |
*price indicative
- RS Stock No.:
- 342-084
- Mfr. Part No.:
- DHPC-L-10-A-NC-S-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 4mm | |
| Series | DHPC-L-10-A-NC-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 66g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 39.2N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116782 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 4mm | ||
Series DHPC-L-10-A-NC-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 66g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 39.2N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116782 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper exemplifies precision engineering with its efficient pneumatic drive system, designed to provide robust gripping capabilities in various industrial applications. With a maximum gripping force of 39.2 N and a remarkable repeatability of 0.02 mm, this device ensures reliable performance for assembly tasks. Its compact size and versatility cater to diverse mounting positions, making it ideal for different setups. Built with high alloy stainless steel gripper jaws and anodised aluminium housing, it promises durability while maintaining lightweight characteristics. Established in the production of Li ion batteries, this gripper's design excludes metals that could compromise quality, ensuring an exceptional level of compliance with industry standards. With an ambient temperature range of 10 °C to 60 °C, it suits a variety of operating environments, providing users with peace of mind.
Combines pneumatic operation with a single acting mechanism for efficient functioning
Employs a ball guide for smooth operation and enhanced precision
Features optional mounting positions for flexible integration into existing setups
Configured for use with proximity switches for effective position detection
Designed for high corrosion resistance maintaining longevity in demanding environments
Offers a low mass moment of inertia for responsive performance
Quick opening and closing times cater to high speed automation needs
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


