Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-20-A-NC-S-2, Parallel Gripping Type
- RS Stock No.:
- 342-851
- Mfr. Part No.:
- DHPC-L-20-A-NC-S-2
- Brand:
- Festo
Subtotal (1 unit)*
£298.50
(exc. VAT)
£358.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.50 |
*price indicative
- RS Stock No.:
- 342-851
- Mfr. Part No.:
- DHPC-L-20-A-NC-S-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 9mm | |
| Series | DHPC-L-20-A-NC-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 261g | |
| Gripping Force - External | 170.9N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116846 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 9mm | ||
Series DHPC-L-20-A-NC-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 261g | ||
Gripping Force - External 170.9N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116846 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper offers superior performance with precise control and reliability for a range of industrial applications. Designed to operate efficiently under varying conditions, it combines advanced engineering with a focus on ease of use. The device employs a pneumatic drive system, suitable for tasks requiring exact positioning and handling of components. Built with high-quality materials, its robust architecture ensures longevity in demanding environments, making it an ideal solution for automation processes. This versatile gripper accommodates different mounting positions and operates effectively at multiple pressure levels, ensuring its adaptability to specific needs.
Pneumatic drive system allows for efficient operation
Lightweight design ensures ease of integration into various systems
Flat mounting method offers flexibility in gripping configurations
Operating temperature range supports diverse environmental conditions
Proximity switch enables precise position detection
Corrosion resistance class enhances durability in harsh environments
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


