Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-40-A-NC-S-2, Parallel Gripping Type

Subtotal (1 unit)*

£575.47

(exc. VAT)

£690.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£575.47

*price indicative

RS Stock No.:
344-845
Mfr. Part No.:
DHPC-40-A-NC-S-2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

15mm

Series

DHPC-40-A-NC-S-2

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

1.56kg

Gripping Force - External

733.5N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L

Maximum Operating Frequency

1Hz

Model Number

8116905

COO (Country of Origin):
CN
The Festo parallel gripper from festo redefines precision in automated handling and assembly tasks. Engineered for utmost adaptability, this advanced component is suitable for a variety of applications with its robust pneumatic drive system. Its compact design enhances workspace efficiency, while the dual-jaw configuration ensures reliable maneuverability and gripping capability. Tailored for precision operation, it boasts an impressive maximum replacement accuracy of 0.2 mm and a significant total gripping force of 733.5 N, making it ideal for sensitive operations. With options for direct mounting and the ability to support versatile mounting positions, this gripper is not only easy to install but also versatile enough to meet diverse operational demands. Ensuring durability and compliance, it is constructed from high-alloy stainless steel and anodized aluminum, catering particularly to rigorous industrial environments.

Optimal gripping force applied evenly across both jaws

Compact and lightweight design for greater installation flexibility

Features ball guide technology for smooth operation

Compatible with standard proximity switches for effective position detection

Designed for single-acting functionality streamlining usage

Robust materials ensure longevity and reliability in demanding scenarios

Operating pressure range accommodates various application needs

Excellent corrosion resistance for extended operational life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy