Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-32-A-NC-S-2, Parallel Gripping Type
- RS Stock No.:
- 342-832
- Mfr. Part No.:
- DHPC-32-A-NC-S-2
- Brand:
- Festo
Subtotal (1 unit)*
£501.85
(exc. VAT)
£602.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £501.85 |
*price indicative
- RS Stock No.:
- 342-832
- Mfr. Part No.:
- DHPC-32-A-NC-S-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 11mm | |
| Action Type | Double Acting | |
| Series | DHPC-32-A-NC-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 826g | |
| Gripping Force - External | 465.9N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 8116892 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 11mm | ||
Action Type Double Acting | ||
Series DHPC-32-A-NC-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 826g | ||
Gripping Force - External 465.9N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | ||
Maximum Operating Frequency 1Hz | ||
Model Number 8116892 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper with a single-acting mechanism offers impressive functionality for dynamic automation tasks. Featuring a stroke of 11 mm per gripper jaw, it ensures precise handling of components while maintaining a compact design. The gripper operates seamlessly under diverse conditions, adapting to varying demands with ease. Its robust construction, including high-alloy stainless steel jaws and anodized aluminum housing, adds to its durability. With a maximum operating frequency of 1 Hz, efficiency is key in repetitive applications. This gripper is particularly designed to be user-friendly, accommodating multiple mounting options and providing reliable performance in demanding environments.
High repeatability ensures precision in automation tasks
Pneumatic drive system optimizes energy efficiency
Versatile mounting options enhance installation flexibility
Lubricated operation produces less wear for longevity
Corrosion-resistant materials support applications in challenging atmospheres
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


