Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-32-A-NO-S-2, Parallel Gripping Type
- RS Stock No.:
- 342-833
- Mfr. Part No.:
- DHPC-32-A-NO-S-2
- Brand:
- Festo
Subtotal (1 unit)*
£501.85
(exc. VAT)
£602.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £501.85 |
*price indicative
- RS Stock No.:
- 342-833
- Mfr. Part No.:
- DHPC-32-A-NO-S-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 11mm | |
| Action Type | Double Acting | |
| Series | DHPC-32-A-NO-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 826g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 415.2N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 8116889 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 11mm | ||
Action Type Double Acting | ||
Series DHPC-32-A-NO-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 826g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 415.2N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 1Hz | ||
Model Number 8116889 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is designed for precision and efficiency in automated environments. Its pneumatic drive system provides robust yet responsive action, ensuring fast and accurate gripping performance. Featuring a compact size of 32 mm and dual gripping jaws with an impressive stroke of 11 mm, it is ideal for a variety of tasks in industrial settings. The device supports flexible mounting positions and operations, catering to diverse applications while maintaining a high level of repeatability and accuracy. Engineered with high-alloy stainless steel jaws and anodized aluminum housing, it combines durability with lightweight design, making it a reliable choice for assembly and handling operations.
Compact design allows installation in space-constrained environments
Pneumatic operation ensures rapid actuation for increased productivity
Dual-jaw design increases gripping versatility for different shapes
High accuracy features ensure reliable performance in critical operations
Optional mounting positions add flexibility for various applications
Corrosion-resistant materials enhance longevity in harsh environments
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


