Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-10-A-NO-S-2, Parallel Gripping Type

Subtotal (1 unit)*

£233.54

(exc. VAT)

£280.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.54

*price indicative

RS Stock No.:
345-002
Mfr. Part No.:
DHPC-10-A-NO-S-2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

2mm

Action Type

Double Acting

Series

DHPC-10-A-NO-S-2

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

57g

Minimum Operating Temperature

-10°C

Gripping Force - Internal

32.8N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L

Maximum Operating Frequency

3Hz

Model Number

8116761

COO (Country of Origin):
CN
The Festo Parallel gripper exemplifies precision engineering, tailored for dexterity in various industrial applications. With robust pneumatic drive capabilities and a compact design, it integrates seamlessly into your operational workflow. The gripper boasts dual jaws designed to close with exceptional force, ensuring secure handling of components for automated tasks. Made from premium high-alloy stainless steel, it balances durability with weight efficiency, making it an ideal choice for both lightweight and more substantial assemblies. The innovative ball guide mechanism further ensures smooth and reliable jaw movement, while its adaptability to various mounting positions enhances usability. Equipped to handle the rigours of modern production, this gripper promises unwavering performance, backed by advanced technological standards.

Dual jaws provide enhanced gripping capabilities for diverse objects

Pneumatic drive system optimises power to weight ratio for agile operation

Suitable for mounting in multiple orientations to fit different applications

Operating pressure range optimises versatility across various environments

Corrosion resistant materials ensure longevity in demanding situations

Compact design allows for integration into space constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy