Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-6-A-NO-S-2, Parallel Gripping Type
- RS Stock No.:
- 342-080
- Mfr. Part No.:
- DHPC-6-A-NO-S-2
- Brand:
- Festo
Subtotal (1 unit)*
£220.44
(exc. VAT)
£264.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.44 |
*price indicative
- RS Stock No.:
- 342-080
- Mfr. Part No.:
- DHPC-6-A-NO-S-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 2mm | |
| Series | DHPC-6-A-NO-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 27g | |
| Gripping Force - Internal | 7.8N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116743 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 2mm | ||
Series DHPC-6-A-NO-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 27g | ||
Gripping Force - Internal 7.8N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116743 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper offers exceptional precision and reliability in automated applications. Designed with a single acting mode, this gripper is perfect for tasks requiring a swift and efficient handling of objects. Its sleek profile and flat mounting method ensure compatibility with various setups, while the robust pneumatic drive system delivers consistent force. Whether for complex assembly lines or simple pick and place operations, this product combines innovative engineering with high functionality to meet the demands of modern industry.
Two gripper jaws provide enhanced gripping capability
Pneumatic operation ensures smooth and efficient movement
Delivering minimal backlash for precise handling of components
Lightweight design aids in reducing overall system load
Corrosion resistance class CRC 0 offers durability in various environments
Operating effectively across a wide temperature range
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


