Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-16-A-NC-S-2, Parallel Gripping Type
- RS Stock No.:
- 342-768
- Mfr. Part No.:
- DHPC-L-16-A-NC-S-2
- Brand:
- Festo
Subtotal (1 unit)*
£258.49
(exc. VAT)
£310.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.49 |
*price indicative
- RS Stock No.:
- 342-768
- Mfr. Part No.:
- DHPC-L-16-A-NC-S-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 6mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-16-A-NC-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 129g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 101N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116814 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 6mm | ||
Action Type Double Acting | ||
Series DHPC-L-16-A-NC-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 129g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 101N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116814 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper represents a cutting edge solution for precise handling in automated environments. Designed to operate with compressed air, this device is both efficient and versatile, making it an essential tool in various fields of industry. Its compact size and high gripping force ensure that even delicate components are handled with care while maintaining accuracy. With a robust design tailored for consistent performance, this gripper is equipped to deliver reliable operation across diverse applications. Engineered from high alloy stainless steel and anodised aluminium, it promises durability alongside ease of integration into existing systems. The thoughtful design includes features such as a flat mounting method for gripper fingers and an optional mounting position, enhancing its adaptability to different setups. This product is poised to enhance the efficiency and reliability of production processes.
Compact design allows for seamless integration in tight spaces
Single acting operation optimises performance and simplicity
Quick response times enhance operational efficiency
Low operating pressure requirements facilitate energy savings
Dual gripper jaws ensure stable and secure handling of components
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


