Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-16-A-NC-S, Parallel Gripping Type
- RS Stock No.:
- 342-849
- Mfr. Part No.:
- DHPC-L-16-A-NC-S
- Brand:
- Festo
Subtotal (1 unit)*
£258.49
(exc. VAT)
£310.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.49 |
*price indicative
- RS Stock No.:
- 342-849
- Mfr. Part No.:
- DHPC-L-16-A-NC-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 6mm | |
| Series | DHPC-L-16-A-NC-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 126g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 101N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116812 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 6mm | ||
Series DHPC-L-16-A-NC-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 126g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 101N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116812 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is designed to meet rigorous industry standards, showcasing a blend of reliability and efficiency. Tailored for pneumatic operations, its robust construction and innovative design ensure high performance across various applications. The gripper is engineered for precision, providing outstanding replacement accuracy and repeatability, making it an ideal choice for automation in manufacturing processes. With the capability to operate within a broad range of pressures, this model excels in diverse environments, enhancing productivity without compromising on quality.
Compact size enhances adaptability in tight spaces
Pneumatic drive system allows for quick action and minimal downtime
Ball guide ensures smooth operation and consistent performance
Equipped with position detection via proximity switch for real-time feedback
Corrosion-resistant materials extend the lifespan of the gripper
Lubricated operation option enhances compatibility with various media
Multiple mounting configurations provide versatility for different setups
High gripping force maximizes performance without strain on components
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


