Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-25-A-NC-S, Parallel Gripping Type
- RS Stock No.:
- 342-096
- Mfr. Part No.:
- DHPC-L-25-A-NC-S
- Brand:
- Festo
Subtotal (1 unit)*
£351.33
(exc. VAT)
£421.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.33 |
*price indicative
- RS Stock No.:
- 342-096
- Mfr. Part No.:
- DHPC-L-25-A-NC-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 11mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-25-A-NC-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 495g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 291.4N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116876 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 11mm | ||
Action Type Double Acting | ||
Series DHPC-L-25-A-NC-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 495g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 291.4N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116876 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper embodies exceptional engineering designed to optimise automation tasks across various applications. The advanced pneumatic system offers a reliable and efficient solution for gripping components precisely. With its dual jaw design and robust construction, it ensures high performance and precision during operation. For users seeking enhanced reliability, this device provides impressive repeatability and accuracy, making it an ideal choice for intricate assembly processes. Built to withstand a range of operating conditions, the gripper excels in both versatility and robustness, ensuring seamless integration into existing systems while maintaining top notch performance standards.
Compact design allows for space efficient installations
Pneumatic operation ensures swift and reliable jaw movement
Integrated ball guide enhances positional stability
Versatile mounting options for easy installation in various configurations
Lubricated operation minimises wear and extends service life
Material compliance ensures safety and longevity in diverse environments
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


