Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-25-A-NO-S, Parallel Gripping Type

Subtotal (1 unit)*

£351.33

(exc. VAT)

£421.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£351.33

*price indicative

RS Stock No.:
341-747
Mfr. Part No.:
DHPC-L-25-A-NO-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

11mm

Action Type

Double Acting

Series

DHPC-L-25-A-NO-S

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

495g

Gripping Force - Internal

241.3N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS

Maximum Operating Frequency

3Hz

Model Number

8116873

COO (Country of Origin):
CN
The Festo Parallel gripper is designed for precision handling with an ingenious single-acting mechanism that ensures minimal backlash and high-repetition accuracy. With a compact size and robust construction, the gripper excels in various industrial applications where reliable and precise movements are crucial. Engineered to operate under diverse conditions, it benefits from a pneumatic drive system and a corrosion-resistant design, assuring longevity and consistent performance. The integration of a ball guide provides smoother operation, while the diverse mounting options offer flexibility in installation, making it an essential tool for those seeking efficiency in their automation processes.

Designed with a robust ball guide for smooth jaw movement

Incorporates proximity switch position detection for reliable feedback

Constructed from RoHS-compliant materials for environmental sustainability

Offers a wide operational pressure range to adapt to various applications

Lightweight design enhances ease of integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy