Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-25-A-NC-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-776
- Mfr. Part No.:
- DHPC-L-25-A-NC-S-1
- Brand:
- Festo
Subtotal (1 unit)*
£351.33
(exc. VAT)
£421.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.33 |
*price indicative
- RS Stock No.:
- 342-776
- Mfr. Part No.:
- DHPC-L-25-A-NC-S-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 11mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-25-A-NC-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 495g | |
| Gripping Force - External | 291.4N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116877 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 11mm | ||
Action Type Double Acting | ||
Series DHPC-L-25-A-NC-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 495g | ||
Gripping Force - External 291.4N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116877 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper offers a robust solution for automated handling tasks in various industrial applications. Designed with precision engineering, this gripper features a compact size and exceptional gripping power, making it ideal for tasks requiring accuracy and reliability. Through its pneumatic drive system, it delivers swift operation and a remarkable holding force, enabling seamless integration into automated setups. The design supports multiple mounting options, ensuring versatility across different installations, while an advanced ball guide mechanism guarantees consistent performance in demanding environments. With outstanding repetition accuracy and corrosion resistance, this gripper sets a new standard for efficiency and durability in material handling.
Dual gripper jaws allow for efficient handling of components from multiple angles
Versatile mounting options provide compatibility with various setups
Pneumatic operation enables rapid and reliable movement for high frequency applications
Lubricated operation enhances longevity and performance in challenging conditions
Environmentally friendly materials ensure compliance with RoHS standards
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


