Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-25-A-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-857
- Mfr. Part No.:
- DHPC-L-25-A-S-1
- Brand:
- Festo
Subtotal (1 unit)*
£351.33
(exc. VAT)
£421.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.33 |
*price indicative
- RS Stock No.:
- 342-857
- Mfr. Part No.:
- DHPC-L-25-A-S-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 11mm | |
| Series | DHPC-L-25-A-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 484g | |
| Gripping Force - Internal | 255.6N | |
| Gripping Force - External | 305.3N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116868 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 11mm | ||
Series DHPC-L-25-A-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 484g | ||
Gripping Force - Internal 255.6N | ||
Gripping Force - External 305.3N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116868 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper offers a blend of precision and reliability, designed to enhance automation processes in diverse applications. Built with a double-acting mode of operation, it ensures smooth and efficient gripping of components, making it an indispensable tool for advanced manufacturing environments. With a robust pneumatic drive system, this gripper combines durability with accuracy, featuring a compact size for flexible installation. Its intelligent design allows for easy integration into existing setups, ensuring not just high productivity but also a significant reduction in setup time and maintenance needs.
Max. replacement accuracy of 0.2 mm enhances operational precision
Offers a versatile mounting position to accommodate various systems
Designed for a maximum operating frequency of 3 Hz for swift adjustments
Total gripping force ensures reliable handling of diverse materials
Excellent corrosion resistance class which ensuring longevity in demanding environments
Pneumatic connection via M5 allows for easy integration with existing systems
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


