Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-25-A-B-1, Parallel Gripping Type
- RS Stock No.:
- 342-775
- Mfr. Part No.:
- DHPC-L-25-A-B-1
- Brand:
- Festo
Subtotal (1 unit)*
£351.33
(exc. VAT)
£421.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.33 |
*price indicative
- RS Stock No.:
- 342-775
- Mfr. Part No.:
- DHPC-L-25-A-B-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 11mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-25-A-B-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 484g | |
| Gripping Force - External | 305.3N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 255.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116871 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 11mm | ||
Action Type Double Acting | ||
Series DHPC-L-25-A-B-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 484g | ||
Gripping Force - External 305.3N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 255.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116871 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is meticulously designed to enhance automation processes in various industries. Boasting a double acting mode of operation, this versatile gripper effectively handles tasks that require precise gripping and moving of items. With a robust pneumatic drive system, it ensures reliability and efficiency across different applications. Crafted from high alloy stainless steel and anodised aluminium, the device is both lightweight and durable, suitable for demanding environments. The incorporation of ball guides provides exceptional stability during operation, while its ability to function seamlessly at a wide range of pressures makes it adaptable for numerous settings. This exceptional product is ideal for setups requiring high precision and repeatability.
Optimised for dual action catering to demanding automation needs
Lightweight construction aids in reducing load on the handling equipment
Corrosion resistant materials ensure longevity in various operational environments
High gripping force allows for the handling of diverse items securely
Versatile mounting options facilitate integration into existing systems
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


