Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-20-A-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-774
- Mfr. Part No.:
- DHPC-L-20-A-S-1
- Brand:
- Festo
Subtotal (1 unit)*
£298.50
(exc. VAT)
£358.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.50 |
*price indicative
- RS Stock No.:
- 342-774
- Mfr. Part No.:
- DHPC-L-20-A-S-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 9mm | |
| Series | DHPC-L-20-A-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 261g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 159.5N | |
| Gripping Force - External | 192.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116836 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 9mm | ||
Series DHPC-L-20-A-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 261g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 159.5N | ||
Gripping Force - External 192.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116836 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper designed for precision and efficiency, excels in various industrial applications requiring reliable handling of components. With an innovative pneumatic drive system, it integrates cutting edge technology to ensure optimal performance and repeatability. The gripper's thoughtful design features a compact structure, making it suitable for a diverse range of mounting positions and guiding methods. Providing quick response times and a robust gripping force, it accommodates the needs of various production environments while ensuring longevity and durability. The product is also compliant with international standards, reflecting its commitment to quality and safety in operations.
Designed for pneumatic actuation providing swift and efficient operation
Comes with double acting functionality for enhanced reliability
Exhibits synergy with various mounting positions for flexible usage
Constructed with high alloy stainless steel for superior corrosion resistance
Includes proximity switch capability for accurate position detection
Features a ball guide system to enhance motion precision
Robust construction benefits from a mass moment of inertia to diminish vibrations
Adheres to RoHS compliance for eco friendly operations
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


