Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-25-A-NO-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-855
- Mfr. Part No.:
- DHPC-L-25-A-NO-S-1
- Brand:
- Festo
Subtotal (1 unit)*
£351.33
(exc. VAT)
£421.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.33 |
*price indicative
- RS Stock No.:
- 342-855
- Mfr. Part No.:
- DHPC-L-25-A-NO-S-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 11mm | |
| Series | DHPC-L-25-A-NO-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 495g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 241.3N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116874 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 11mm | ||
Series DHPC-L-25-A-NO-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 495g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 241.3N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116874 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper provides exceptional functionality and precision for various automation needs. Incorporating a robust pneumatic drive system, this gripper is designed to effortlessly handle a variety of components with its dual-jaw mechanism. With a maximum gripping force of 241.3 N, it ensures secure handling while maintaining quick response times and low operational pressures, making it ideal for demanding applications. Furthermore, its compact size and lightweight design contribute to streamlined integration into existing systems, promoting efficiency without sacrificing reliability. The gripper's durable construction and advanced features promise longevity and enhanced performance, catering to diverse industrial environments.
Employs a single-acting design for operational simplicity
Incorporates a ball guide system for smooth motion
Features a corrosion-resistant class 0 rating for durability
Allows for ambient temperatures ranging from -10 °C to 60 °C
Utilizes a high-alloy stainless steel construction for increased resilience
Offers flexible mounting options for ease of installation
Uses proximity switches for reliable position detection
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


