Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-40-A-NC-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-835
- Mfr. Part No.:
- DHPC-40-A-NC-S-1
- Brand:
- Festo
Subtotal (1 unit)*
£575.47
(exc. VAT)
£690.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £575.47 |
*price indicative
- RS Stock No.:
- 342-835
- Mfr. Part No.:
- DHPC-40-A-NC-S-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 15mm | |
| Series | DHPC-40-A-NC-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 1.47kg | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 733.5N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 8116904 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 15mm | ||
Series DHPC-40-A-NC-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 1.47kg | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 733.5N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 1Hz | ||
Model Number 8116904 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is engineered to deliver precision and reliability in automation applications. Designed with a robust pneumatic drive system, it features dual gripper jaws that provide a reliable and effective grasp on a variety of objects. Its remarkable design includes adjustable mounting positions, making installation straightforward and flexible for various setups. Coupled with high responsiveness, this device ensures minimal opening and closing times, maximizing efficiency in operation. Notably, the gripper incorporates advanced features such as position detection via proximity switches and a lubrication option for extended operational life, making it a preferred choice for demanding industrial environments.
Lightweight design enhances ease of operation without sacrificing durability
Pneumatic connection offers quick and reliable assembly
Dual gripper jaws ensure balanced gripping force for versatile applications
Corrosion resistance class CRC 0 ensures longevity in harsh environments
Lubricated operation capability allows for enhanced smoothness and reduced wear
Mass moment of inertia minimizes inertia-related performance issues
Design compatibility with multiple mounting options simplifies integration
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


