Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-6-A-NC-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-841
- Mfr. Part No.:
- DHPC-6-A-NC-S-1
- Brand:
- Festo
Subtotal (1 unit)*
£220.44
(exc. VAT)
£264.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.44 |
*price indicative
- RS Stock No.:
- 342-841
- Mfr. Part No.:
- DHPC-6-A-NC-S-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 2mm | |
| Action Type | Double Acting | |
| Series | DHPC-6-A-NC-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 27g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 10.4N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116748 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 2mm | ||
Action Type Double Acting | ||
Series DHPC-6-A-NC-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 27g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 10.4N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116748 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper, expertly engineered for precision handling, is tailored to meet the demands of industrial automation. Featuring advanced pneumatic technology, it enables swift and reliable gripping with minimal backlash. With a compact design and adaptable mounting options, this gripper integrates seamlessly into various systems. It is particularly suitable for applications requiring high accuracy and responsiveness, while its robust construction ensures longevity under operational stresses. This product is ideal for tasks such as assembling delicate components or managing sensitive materials, thereby enhancing overall efficiency in production lines.
Offers exceptional repeatability for intricate tasks
Supports a pneumatic connection for versatile integration
Designed with ball guide technology for smooth operation
Boasts an impressive corrosion resistance class for durability
Allows for both direct and side mounting options to suit various setups
Lightweight yet robust design reduces strain on automation systems
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


