Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-6-A-NC-S, Parallel Gripping Type
- RS Stock No.:
- 342-759
- Mfr. Part No.:
- DHPC-6-A-NC-S
- Brand:
- Festo
Subtotal (1 unit)*
£220.44
(exc. VAT)
£264.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.44 |
*price indicative
- RS Stock No.:
- 342-759
- Mfr. Part No.:
- DHPC-6-A-NC-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 2mm | |
| Series | DHPC-6-A-NC-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 27g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 10.4N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116747 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 2mm | ||
Series DHPC-6-A-NC-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 27g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 10.4N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116747 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper engineered for precision handling in dynamic environments. Designed with a pneumatic drive system, it provides exceptional performance across a variety of applications. This robust gripper is perfect for tasks requiring high accuracy and repeatability, boasting a minimal angular backlash and repetition accuracy of just 0.02 mm. With a lightweight structure made from anodised aluminium and high alloy stainless steel for the jaws, it perfectly balances durability with efficiency. Whether for delicate assembly tasks or robust industrial processes, this gripper is adaptable to multiple mounting positions, ensuring seamless integration into existing systems.
Double jaws provide reliable gripping capabilities
Minimal closing and opening time ensures quick cycle rates
Corrosion resistance class CRC 0 guarantees longevity
Position detection via proximity switch offers enhanced control
Lubricated operation capability can extend service intervals
Compact design allows for installation in tight spaces
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


