Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-6-A-S, Parallel Gripping Type
- RS Stock No.:
- 342-762
- Mfr. Part No.:
- DHPC-6-A-S
- Brand:
- Festo
Subtotal (1 unit)*
£220.44
(exc. VAT)
£264.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.44 |
*price indicative
- RS Stock No.:
- 342-762
- Mfr. Part No.:
- DHPC-6-A-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 2mm | |
| Series | DHPC-6-A-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 25g | |
| Gripping Force - Internal | 11N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 14.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116735 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 2mm | ||
Series DHPC-6-A-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 25g | ||
Gripping Force - Internal 11N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 14.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116735 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper designed specifically for precision applications, ensures optimal handling with its advanced pneumatic drive system. Its robust construction features high alloy stainless steel gripper jaws and an anodised aluminium housing, promising long lasting durability. With a maximum operating pressure between 0.15 MPa and 0.8 MPa, this gripper excels at delivering exceptional gripping forces, making it ideal for various automation tasks. Engineered for versatility, it allows for flexible mounting orientations and is suitable for environments demanding exacting performance standards, such as the production of Li ion batteries. The innovative design combines efficiency with accuracy, ensuring that operators can rely on this gripper for consistent results across a variety of industrial applications.
Operating frequency reaches up to 3 Hz for rapid operation
Designed to accommodate a variety of mounting methods for maximum installation flexibility
Provides minimal opening and closing times of 9 ms and 11 ms respectively which ensuring quick responses
Incorporates corrosion resistance class 0 which ensuring no corrosion stress in its applications
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


