Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-6-A-B-2, Parallel Gripping Type
- RS Stock No.:
- 342-078
- Mfr. Part No.:
- DHPC-6-A-B-2
- Brand:
- Festo
Subtotal (1 unit)*
£220.44
(exc. VAT)
£264.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.44 |
*price indicative
- RS Stock No.:
- 342-078
- Mfr. Part No.:
- DHPC-6-A-B-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 2mm | |
| Action Type | Double Acting | |
| Series | DHPC-6-A-B-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 25g | |
| Gripping Force - External | 14.6N | |
| Gripping Force - Internal | 11N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116740 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 2mm | ||
Action Type Double Acting | ||
Series DHPC-6-A-B-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 25g | ||
Gripping Force - External 14.6N | ||
Gripping Force - Internal 11N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116740 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is an advanced solution for precision handling in automation applications. Designed for reliability and efficient performance, this model excels in scenarios demanding high accuracy and minimal backlash. Its double-acting operation and pneumatically-driven system ensure smooth and responsive control, making it ideal for tasks requiring quick cyclic times. Crafted with high-alloy stainless steel jaws and anodised aluminium housing, it showcases a commitment to durability while adhering to a RoHS-compliant standard. The compact design enhances flexibility in various mounting situations, ensuring it fits seamlessly within diverse operational frameworks.
Constructed with robust materials to withstand demanding industrial environments
Optimised for high operational speed, ensuring maximum throughput
Equipped with a ball guide for precise jaw movement and reliability
Designed for easy integration with proximity detection systems
Offers a compact structure that allows for versatile installation options
Enables lubricated operation for enhanced longevity and performance
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


