Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-6-A-B-1, Parallel Gripping Type
- RS Stock No.:
- 342-839
- Mfr. Part No.:
- DHPC-6-A-B-1
- Brand:
- Festo
Subtotal (1 unit)*
£220.44
(exc. VAT)
£264.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.44 |
*price indicative
- RS Stock No.:
- 342-839
- Mfr. Part No.:
- DHPC-6-A-B-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 2mm | |
| Series | DHPC-6-A-B-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 25g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 14.6N | |
| Gripping Force - Internal | 11N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116739 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 2mm | ||
Series DHPC-6-A-B-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 25g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 14.6N | ||
Gripping Force - Internal 11N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116739 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is engineered for precision and reliability, expertly designed for a variety of applications in automation. Its double-acting mode ensures seamless operation, making it ideal for tasks requiring utmost accuracy. Capable of functioning in diverse mounting positions, this versatile tool exhibits exceptional gripping force and precision. The gripper's lightweight construction, coupled with its high-performance pneumatic drive system, elegantly combines strength and efficiency. It also features robust materials, including high-alloy stainless steel and anodized aluminum, ensuring durability even in demanding environments.
Max. angular gripper jaw backlash is precisely controlled for enhanced accuracy
Lightweight design maximizes speed and efficiency without compromising strength
Ball guide mechanism assures smooth operation and minimal wear
Integrated position detection via proximity switch enables real-time feedback
Corrosion resistance class ensures longevity in various operational conditions
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


