Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-6-A-NO-S-1, Parallel Gripping Type

Subtotal (1 unit)*

£220.44

(exc. VAT)

£264.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£220.44

*price indicative

RS Stock No.:
344-897
Mfr. Part No.:
DHPC-6-A-NO-S-1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

2mm

Series

DHPC-6-A-NO-S-1

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

27g

Minimum Operating Temperature

-10°C

Gripping Force - Internal

7.8N

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS

Maximum Operating Frequency

3Hz

Model Number

8116742

COO (Country of Origin):
CN
The Festo Parallel gripper exemplifies precision and reliability, designed for optimal performance in dynamic environments. Engineered with a robust pneumatic drive system, this model is adept at handling intricate tasks with exceptional accuracy. The gripper's innovative design allows for versatile mounting and operational flexibility, making it an ideal choice for various industrial applications. Its compact structure and superior gripping force enable seamless integration into existing automation systems while ensuring minimal downtime. With corrosion-resistant materials and a wide ambient temperature range, this gripper is built to withstand the rigours of demanding applications. Whether you need to produce high-quality components or deliver consistent performance, this gripper stands out as a trusted solution.

Size 6 design ensures adaptability in various setups

Pneumatic actuation offers quick response times

Versatile mounting options provide flexibility for installation

Ball guide mechanism enhances smooth operation

Corrosion resistance class of CRC 0 ensures longevity

Compatible with lubricated operation to reduce wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy