Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-10-A-NC-S, Parallel Gripping Type
- RS Stock No.:
- 342-844
- Mfr. Part No.:
- DHPC-L-10-A-NC-S
- Brand:
- Festo
Subtotal (1 unit)*
£256.90
(exc. VAT)
£308.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.90 |
*price indicative
- RS Stock No.:
- 342-844
- Mfr. Part No.:
- DHPC-L-10-A-NC-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 4mm | |
| Series | DHPC-L-10-A-NC-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 66g | |
| Gripping Force - External | 39.2N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116780 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 4mm | ||
Series DHPC-L-10-A-NC-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 66g | ||
Gripping Force - External 39.2N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116780 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is designed for precision handling tasks in automated environments. With a lightweight design and robust performance, it effectively provides reliable gripping under various operating conditions. Built for efficiency, the gripper operates on a pneumatic system, ensuring optimal functionality through an innovative design that allows for adjustable mounting positions. It is capable of delivering consistent gripping force, making it an ideal choice for applications requiring accuracy and speed. The inclusion of a ball guide further enhances its reliability, ensuring smooth operation and minimal wear over time.
Single-acting mode of operation streamlines mechanical processes
Pneumatic drive system reduces the risk of mechanical failures
Repetition accuracy ensures consistent operation for precision tasks
Suitable for lubricated and non-lubricated environments to accommodate various setups
The compact size makes it compatible with space-restricted installations
Corrosion-resistant materials prolong the lifespan of the gripper under harsh conditions
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


