Festo 2 Finger Double Action Pneumatic Gripper, DHPC-32-A-NC-S, Parallel Gripping Type
- RS Stock No.:
- 351-123
- Mfr. Part No.:
- DHPC-32-A-NC-S
- Brand:
- Festo
Subtotal (1 unit)*
£520.76
(exc. VAT)
£624.91
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £520.76 |
*price indicative
- RS Stock No.:
- 351-123
- Mfr. Part No.:
- DHPC-32-A-NC-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action | Double | |
| Manufacturer Series | DHPC-32-A-NC-S | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Double | ||
Manufacturer Series DHPC-32-A-NC-S | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper exemplifies precision and reliability, engineered for a multitude of applications in automation. Its pneumatic operation coupled with a compact size ensures versatility while maintaining performance. Designed for effective gripping with an impressive holding capacity, it is particularly suited for environments where space is limited yet efficiency is paramount. With an emphasis on speed, the gripper boasts rapid response times, making it an essential component for synchronised tasks. Its robust construction, featuring anodised aluminium and high-alloy stainless steel, ensures durability and compliance with stringent industry standards.
Compact design enhances installation flexibility
Single acting mode optimises operational efficiency
Low backlash improves positioning accuracy
Quick opening and closing minimise cycle times
Designed for lubricated operation extending maintenance intervals
Proximity switch facilitates reliable position detection
Corrosion resistance class ensures longevity in challenging conditions
Lightweight build simplifies integration into various systems
Single acting mode optimises operational efficiency
Low backlash improves positioning accuracy
Quick opening and closing minimise cycle times
Designed for lubricated operation extending maintenance intervals
Proximity switch facilitates reliable position detection
Corrosion resistance class ensures longevity in challenging conditions
Lightweight build simplifies integration into various systems
Related links
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
