Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-32-A-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-753
- Mfr. Part No.:
- DHPC-32-A-S-1
- Brand:
- Festo
Subtotal (1 unit)*
£501.85
(exc. VAT)
£602.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £501.85 |
*price indicative
- RS Stock No.:
- 342-753
- Mfr. Part No.:
- DHPC-32-A-S-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 11mm | |
| Series | DHPC-32-A-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 778g | |
| Gripping Force - Internal | 442.6N | |
| Gripping Force - External | 493.7N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 8116882 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 11mm | ||
Series DHPC-32-A-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 778g | ||
Gripping Force - Internal 442.6N | ||
Gripping Force - External 493.7N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 1Hz | ||
Model Number 8116882 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is engineered to excel in various industrial applications, showcasing its robust design and versatile functionality. With precision in mind, this component operates effortlessly within a wide operating pressure range, ensuring reliable performance even in challenging environments. Its optimised gripper force and meticulously crafted materials enhance durability while minimising wear. Featuring a double acting setup, this gripper provides rapid opening and closing times, making it suitable for high speed operations. The addition of a ball guide ensures smooth operation, while proximity switch compatibility delivers efficient position detection. This product is meticulously designed, making it an ideal choice for a range of application needs without compromising on quality.
Lightweight yet robust construction with a product weight of 778 g
Enhanced corrosion resistance maintains reliability in diverse settings
Superior repetition accuracy ensures precise gripping every time
Flexible mounting allows for a variety of installation methods
Pneumatic drive system ensures swift operation and adaptability
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


