Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-32-A-NO-S, Parallel Gripping Type

Subtotal (1 unit)*

£501.85

(exc. VAT)

£602.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£501.85

*price indicative

RS Stock No.:
342-071
Mfr. Part No.:
DHPC-32-A-NO-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

11mm

Series

DHPC-32-A-NO-S

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

831g

Minimum Operating Temperature

-10°C

Gripping Force - Internal

415.2N

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L

Maximum Operating Frequency

1Hz

Model Number

8116887

COO (Country of Origin):
CN
The Festo Parallel gripper from festo is an exceptional solution designed for precise handling in various automation tasks. Engineered with a lightweight yet robust build, this model offers reliable operation in demanding environments. Its pneumatic drive system ensures fast and efficient gripping motion, making it an ideal choice for applications where speed and accuracy are paramount. With the capacity to achieve remarkable repetition accuracy and minimal backlash, this gripper promises dependable performance and increased productivity. Crafted from high-quality materials, including anodised aluminium and stainless steel, it's built to withstand daily wear and tear while ensuring longevity. Versatile mount options enhance its adaptability, allowing easy integration within existing systems. Designed for sustainability, it complies with RoHS standards, affirming a commitment to environmentally friendly engineering.

Offers minimal opening and closing times for increased efficiency

Pneumatic connection allows for flexible installation options

Constructed with high alloy stainless steel for durability

Designed for single acting operation, ensuring simple and reliable performance

Guaranteed lubrication free operation reduces maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy