Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-40-A-NC-S, Parallel Gripping Type

Subtotal (1 unit)*

£575.47

(exc. VAT)

£690.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£575.47

*price indicative

RS Stock No.:
342-075
Mfr. Part No.:
DHPC-40-A-NC-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

15mm

Series

DHPC-40-A-NC-S

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

1.47kg

Gripping Force - External

733.5N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS

Maximum Operating Frequency

1Hz

Model Number

8116903

COO (Country of Origin):
CN
The Festo Parallel gripper from festo is designed to deliver precise and efficient handling solutions. Leveraging a pneumatic drive system, this model excels in various manufacturing applications where reliability and accuracy are paramount. With its robust and compact design, it accommodates multiple mounting options and features a dual-jaw configuration that ensures a secure grip on a range of materials. The unit’s lightweight construction and high gripping force make it a versatile choice for automation tasks, enhancing productivity on the production line while maintaining a low operating frequency for long-term durability.

Optimised for single acting mode, allowing for efficient operation

Designed for versatile mounting positions, enabling easy integration into existing systems

Features a ball guide system for enhanced movement precision

Allows for flexibility in positioning with optional proximity switch detection

Constructed from RoHS compliant materials, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy