Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-40-A-S, Parallel Gripping Type
- RS Stock No.:
- 342-756
- Mfr. Part No.:
- DHPC-40-A-S
- Brand:
- Festo
Subtotal (1 unit)*
£575.47
(exc. VAT)
£690.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £575.47 |
*price indicative
- RS Stock No.:
- 342-756
- Mfr. Part No.:
- DHPC-40-A-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 15mm | |
| Series | DHPC-40-A-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 1.37kg | |
| Gripping Force - External | 777.2N | |
| Gripping Force - Internal | 717.2N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 8116894 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 15mm | ||
Series DHPC-40-A-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 1.37kg | ||
Gripping Force - External 777.2N | ||
Gripping Force - Internal 717.2N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 1Hz | ||
Model Number 8116894 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper designed to deliver precision and reliability in demanding applications. Engineered with a double acting pneumatic mechanism, this gripper excels in efficiency, combining robust construction with a lightweight profile for versatile integration. Its innovative design includes a dual jaw configuration, offering exceptional gripping strength and accuracy while maintaining a compact footprint. The incorporation of advanced materials, such as high alloy stainless steel for the gripper jaws, ensures durability and longevity under rigorous operating conditions. Ideal for automated solutions, this model accommodates various mounting options and operating pressures, proving to be an indispensable tool for modern industrial environments.
Pneumatic drive system ensures rapid actuation and smooth operation
Precision backlash achievement enhances gripping accuracy significantly
Optional mounting positions provide flexibility for diverse setups
Corrosion resistant construction extends the product's usability
Incorporates a ball guide mechanism for reliable and consistent jaw movement
Integrated position detection allows for seamless feedback in production lines
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


