Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-40-A-S-2, Parallel Gripping Type

Subtotal (1 unit)*

£575.47

(exc. VAT)

£690.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£575.47

*price indicative

RS Stock No.:
344-952
Mfr. Part No.:
DHPC-40-A-S-2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

15mm

Series

DHPC-40-A-S-2

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

1.49kg

Minimum Operating Temperature

-10°C

Gripping Force - External

777.2N

Gripping Force - Internal

717.2N

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS

Maximum Operating Frequency

1Hz

Model Number

8116896

COO (Country of Origin):
CN
The Festo Parallel gripper from festo brings unparalleled precision and efficiency to your automation process. Designed with high-performance features, this gripping solution boasts an impressive stroke per jaw, ensuring effective handling of various components. Its clever design and robust pneumatic drive system provide flexibility in mounting, allowing for an optimal fit in multiple configurations. Ideal for dynamic applications, the gripper combines exceptional force and accuracy, making it a perfect choice for tasks requiring precision handling and reliable operation. With a maximum operating pressure range accommodating different settings, this tool enhances manufacturing efficiency while maintaining a compact footprint. The advanced materials used ensure durability and compliance with modern standards, making this a trustworthy partner in your automation needs.

Remarkably low backlash characteristics enhance gripping accuracy

Equipped with a pneumatic connection allowing for seamless integration

Sturdy housing crafted from anodised aluminium ensures longevity

Designed for both direct mounting and multiple connection methods to suit various applications

Environmentally friendly with RoHS compliant materials guaranteeing safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy