Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-40-A-B-1, Parallel Gripping Type

Subtotal (1 unit)*

£575.47

(exc. VAT)

£690.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£575.47

*price indicative

RS Stock No.:
342-754
Mfr. Part No.:
DHPC-40-A-B-1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Stroke Length

15mm

Action Type

Double Acting

Series

DHPC-40-A-B-1

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

1.41kg

Minimum Operating Temperature

-10°C

Gripping Force - External

777.2N

Gripping Force - Internal

717.2N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4)

Maximum Operating Frequency

1Hz

Model Number

8116898

COO (Country of Origin):
CN
The Festo Parallel Gripper is designed for precision handling in automation environments. With its double acting mechanism, it enables controlled gripping and releasing of components with minimal backlash. Engineered for efficiency, this model boasts a robust pneumatic drive system, providing reliable and consistent performance across a variety of applications. The gripper supports complex setups with an adaptable mounting position and offers precision in motion, ensuring high repeatability for industrial tasks. Its quality construction features durable materials that align with the requirements of modern manufacturing processes, making it an essential tool for tasks demanding accuracy and reliability.

Compact design optimises space in automation systems

Pneumatic operation allows for rapid cycles and efficient workflows

Low backlash enhances the stability and precision of gripping

Adjustable mounting options cater to diverse installation needs

Robust construction utilises corrosion resistant materials for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy