Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-40-A-B, Parallel Gripping Type
- RS Stock No.:
- 342-074
- Mfr. Part No.:
- DHPC-40-A-B
- Brand:
- Festo
Subtotal (1 unit)*
£575.47
(exc. VAT)
£690.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £575.47 |
*price indicative
- RS Stock No.:
- 342-074
- Mfr. Part No.:
- DHPC-40-A-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 15mm | |
| Series | DHPC-40-A-B | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 1.41kg | |
| Gripping Force - Internal | 717.2N | |
| Gripping Force - External | 777.2N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 8116897 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 15mm | ||
Series DHPC-40-A-B | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 1.41kg | ||
Gripping Force - Internal 717.2N | ||
Gripping Force - External 777.2N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | ||
Maximum Operating Frequency 1Hz | ||
Model Number 8116897 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is engineered to deliver precise handling capabilities in various automation environments. Designed for pneumatic operation, it features dual-action functionality, enabling efficient gripping and release cycles. With a compact size of 40mm and a stroke of 15mm per jaw, the gripper excels in applications requiring high accuracy and rapid response. Its robust construction ensures durability and reliable performance, while the corrosion-resistant materials support extended longevity even in challenging conditions. This model harmonises advanced engineering with user-friendly design, making it a versatile choice for various industrial tasks.
Two gripping jaws for enhanced handling capabilities
Compact size for space saving installations
Corrosion resistant materials ensure durability
Double acting mode enhances operational efficiency
Integrated ball guide technology for smooth motion
Optional mounting positions provide flexible installation solutions
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


