Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-40-A-S-1, Parallel Gripping Type

Subtotal (1 unit)*

£575.47

(exc. VAT)

£690.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£575.47

*price indicative

RS Stock No.:
342-838
Mfr. Part No.:
DHPC-40-A-S-1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Stroke Length

15mm

Action Type

Double Acting

Series

DHPC-40-A-S-1

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

1.37kg

Minimum Operating Temperature

-10°C

Gripping Force - External

777.2N

Gripping Force - Internal

717.2N

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS

Maximum Operating Frequency

1Hz

Model Number

8116895

COO (Country of Origin):
CN
The Festo parallel gripper is designed for exceptional precision and reliability in automated environments. Built with a robust pneumatic drive system, it seamlessly combines versatility with high-performance capabilities. This innovative tool features dual gripper jaws that ensure stable and efficient handling of various components, making it an indispensable asset in assembly and manufacturing applications. With an enhanced mass moment of inertia and a lightweight frame, this gripper maintains optimal balance and reduces the risk of operational fatigue. Furthermore, the gripper is engineered to withstand diverse environmental conditions, allowing for flexibility in deployment across manufacturing processes.

Maximizes gripping force during both opening and closing cycles

Suitable for direct mounting via multiple methods enhancing installation options

Incorporates a ball guide system for smooth and precise jaw motion

Optional lubrication ensures extended operational longevity

Corrosion-resistant materials guarantee durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy