Festo QSTL Series, 132078 Pneumatic Fitting, Polybutylene Terephthalate, 1/4 in G Threaded, 6 mm Threaded to Tube
- RS Stock No.:
- 651-439
- Mfr. Part No.:
- QSTL-G1/4-6-100
- Brand:
- Festo
Subtotal (1 pack of 100 units)*
£442.00
(exc. VAT)
£530.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £442.00 | £4.42 |
*price indicative
- RS Stock No.:
- 651-439
- Mfr. Part No.:
- QSTL-G1/4-6-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Size A | 1/4 in G | |
| Connection Type A | Threaded | |
| Connection Size B | 6 mm | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | G | |
| Series | QSTL | |
| Thread Size | 1/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 132078 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Size A 1/4 in G | ||
Connection Type A Threaded | ||
Connection Size B 6 mm | ||
Connection Type B Threaded to Tube | ||
Thread Standard G | ||
Series QSTL | ||
Thread Size 1/4 in G | ||
Minimum Operating Temperature -10°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 132078 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is designed to facilitate efficient air and fluid distribution in various applications. Featuring a robust T-shape design with an additional push-in connector, this product seamlessly integrates into systems with minimal installation complexity. With compatibility for compressed air and water, it operates effectively within a broad temperature range of -10 °C to 80 °C. The fitting is tailored for diverse mounting positions and exhibits excellent corrosion resistance, ensuring longevity and reliability in performance. Equipped with a male thread G1/4 connection, it provides a secure fit for tubing with an outer diameter of 6 mm, making it an excellent choice for precision needs in both industrial and cleanroom environments.
Lightweight design at 24 g simplifies handling and installation
Number of outputs and supply lines enhances system design flexibility
RoHS-compliant materials promote environmentally friendly use
Temperature-dependent operating pressure ranges ensure adaptability to conditions
Related links
- Festo QSTL Series, 132076 Threaded Threaded to Tube
- Festo QSTL Series, 186170 Threaded Threaded to Tube
- Festo QSTL Series, 132080 Threaded Threaded to Tube
- Festo QSTL Series, 132079 Threaded Threaded to Tube
- Festo QSTL Series, 186172 Threaded Threaded to Tube
- Festo QSTL Series, 186174 Threaded Threaded to Tube
- Festo QSTL Series, 130825 R 1/8 Male Threaded to Tube
- Festo QSTL Series, 186169 Threaded Threaded to Tube


